There are no models available for this part yet.
Overview of FP60SER-4481-BT50W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F4481LKGI | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481LKGI8 | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481EVS | Renesas Electronics Corporation | Evaluation System for the F4481 DIFF-In / SE-Out Quad Path TX DVGA |
CAD Models for FP60SER-4481-BT50W by RCD Components Inc
Part Data Attributes for FP60SER-4481-BT50W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
4480 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|
Alternate Parts for FP60SER-4481-BT50W
This table gives cross-reference parts and alternative options found for FP60SER-4481-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60SER-4481-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP60SER-4481-BT50W | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60SER-4481-BT50W |
FP60SP-4481-BT50W | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs FP60SP-4481-BT50W |
FP60SER-4481-BB50W | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs FP60SER-4481-BB50W |
GP60SP-4481-BB50 | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60SP-4481-BB50 |
GP60S-4481-BT50 | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60S-4481-BT50 |
GP60SP-4481-BB50Q | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60SP-4481-BB50Q |
GP60SER-4481-BB50 | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60SER-4481-BB50 |
FP60S-4481-BT50W | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs FP60S-4481-BT50W |
GP60SER-4481-BB50Q | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60SER-4481-BB50Q |
GP60S-4481-BT50Q | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SER-4481-BT50W vs GP60S-4481-BT50Q |