Part Details for FP60SER-4320-CTQ by RCD Components Inc
Overview of FP60SER-4320-CTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Part Details for FP60SER-4320-CTQ
FP60SER-4320-CTQ CAD Models
FP60SER-4320-CTQ Part Data Attributes
|
FP60SER-4320-CTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP60SER-4320-CTQ
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for FP60SER-4320-CTQ
This table gives cross-reference parts and alternative options found for FP60SER-4320-CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60SER-4320-CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP60SER-4320-CT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs GP60SER-4320-CT |
FP60S48-4320-CBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs FP60S48-4320-CBQ |
FP60S-4320-CT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs FP60S-4320-CT101W |
GP60SP-4320-CBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs GP60SP-4320-CBW |
GP60SP-4320-CT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs GP60SP-4320-CT |
FP60S48-4320-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs FP60S48-4320-CB |
FP60S-4320-CBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs FP60S-4320-CBW |
GP60SER-4320-CTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs GP60SER-4320-CTQ |
FP60SER-4320-CB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs FP60SER-4320-CB |
GP60SP-4320-CTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 432ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | FP60SER-4320-CTQ vs GP60SP-4320-CTQ |