FP60SER-2080-DBW
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel,

Overview of FP60SER-2080-DBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL5020-801MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 2221,
XAL5020-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 2221,
XAL5020-801 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for FP60SER-2080-DBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP60SER-2080-DBW by RCD Components Inc

FP60SER-2080-DBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.7 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
208 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. FP60SER-2080-DBW
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for FP60SER-2080-DBW

This table gives cross-reference parts and alternative options found for FP60SER-2080-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60SER-2080-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP60SP-2080-DTQ Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs FP60SP-2080-DTQ
GP60SER-2080-DBQ Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs GP60SER-2080-DBQ
FP60SP-2080-DTW Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs FP60SP-2080-DTW
GP60SP-2080-DB Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs GP60SP-2080-DB
GP60SP-2080-DBW Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs GP60SP-2080-DBW
GP60S-2080-DBW Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs GP60S-2080-DBW
FP60S-2080-DB101W Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs FP60S-2080-DB101W
FP60S-2080-DT101W Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs FP60S-2080-DT101W
FP60SER-2080-DTW Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs FP60SER-2080-DTW
GP60S48-2080-DTW Fixed Resistor, Metal Film, 1W, 208ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP60SER-2080-DBW vs GP60S48-2080-DTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60SER-2080-DBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60SER-2080-DBW by RCD Components Inc

  • Please alert me when FP60SER-2080-DBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP60SER-2080-DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60SER-2080-DBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP60SER-2080-DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60SER-2080-DBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60SER-2080-DBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: