There are no models available for this part yet.
Overview of FP60S48-4481-BB by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F4481LKGI | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481LKGI8 | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481EVS | Renesas Electronics Corporation | Evaluation System for the F4481 DIFF-In / SE-Out Quad Path TX DVGA |
CAD Models for FP60S48-4481-BB by RCD Components Inc
Part Data Attributes for FP60S48-4481-BB by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
4480 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|
Alternate Parts for FP60S48-4481-BB
This table gives cross-reference parts and alternative options found for FP60S48-4481-BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60S48-4481-BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60SP-4481-BT | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs FP60SP-4481-BT |
GP60SER-4481-BBQ | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs GP60SER-4481-BBQ |
FP60S-4481-BT101 | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs FP60S-4481-BT101 |
GP60SER-4481-BBW | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs GP60SER-4481-BBW |
GP60SP-4481-BBQ | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs GP60SP-4481-BBQ |
FP60S-4481-BTQ | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs FP60S-4481-BTQ |
FP60S-4481-BTW | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs FP60S-4481-BTW |
GP60S-4481-BTW | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs GP60S-4481-BTW |
FP60SP-4481-BB | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs FP60SP-4481-BB |
FP60S-4481-BBQ | Fixed Resistor, Metal Film, 1W, 4480ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60S48-4481-BB vs FP60S-4481-BBQ |