FP60S48-4420-BB25
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,

Overview of FP60S48-4420-BB25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP60S48-4420-BB25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP60S48-4420-BB25 by RCD Components Inc

FP60S48-4420-BB25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.7 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
442 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. FP60S48-4420-BB25
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for FP60S48-4420-BB25

This table gives cross-reference parts and alternative options found for FP60S48-4420-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60S48-4420-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP60SP-4420-BT25 Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60SP-4420-BT25
FP60SP-4420-BB25Q Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60SP-4420-BB25Q
FP60S-4420-BT25Q Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60S-4420-BT25Q
FP60S-4420-BB25 Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60S-4420-BB25
FP60S-4420-BB25Q Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60S-4420-BB25Q
FP60SP-4420-BT25W Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60SP-4420-BT25W
FP60S-4420-BB25W Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60S-4420-BB25W
FP60SER-4420-BB25W Fixed Resistor, Metal Film, 1W, 442ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S48-4420-BB25 vs FP60SER-4420-BB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60S48-4420-BB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60S48-4420-BB25 by RCD Components Inc

  • Please alert me when FP60S48-4420-BB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP60S48-4420-BB25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60S48-4420-BB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP60S48-4420-BB25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60S48-4420-BB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60S48-4420-BB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: