Datasheets
FP60S48-2873-FB by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel,

Part Details for FP60S48-2873-FB by RCD Components Inc

Overview of FP60S48-2873-FB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2873CUFD#PBF Analog Devices 1x-Bus RS485/RS232 Multiprotoc
DC2873A-B Analog Devices LTC2688-16 Customer Evaluation
LTC2873IUFD#PBF Analog Devices 1x-Bus RS485/RS232 Multiprotoc

Part Details for FP60S48-2873-FB

FP60S48-2873-FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP60S48-2873-FB Part Data Attributes

FP60S48-2873-FB RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP60S48-2873-FB RCD Components Inc Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.7 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 287000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 350 V

Alternate Parts for FP60S48-2873-FB

This table gives cross-reference parts and alternative options found for FP60S48-2873-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60S48-2873-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP60S-2873-FB50 Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60S-2873-FB50
FP60SP-2873-FB Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs FP60SP-2873-FB
FP60S-2873-FT101Q Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs FP60S-2873-FT101Q
FP60S-2873-FTW Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs FP60S-2873-FTW
GP60SP-2873-FT101Q Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60SP-2873-FT101Q
GP60S48-2873-FB101 Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60S48-2873-FB101
GP60S48-2873-FT Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60S48-2873-FT
GP60SER-2873-FB Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60SER-2873-FB
GP60S-2873-FBW Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60S-2873-FBW
GP60S48-2873-FBW Fixed Resistor, Metal Film, 1W, 287000ohm, 350V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-2873-FB vs GP60S48-2873-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60S48-2873-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60S48-2873-FB by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP60S48-2873-FB would you like to use for your alert(s)?
  • Please alert me when FP60S48-2873-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP60S48-2873-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60S48-2873-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP60S48-2873-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60S48-2873-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60S48-2873-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: