Datasheets
FP60S48-1892-BTW by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,

Part Details for FP60S48-1892-BTW by RCD Components Inc

Overview of FP60S48-1892-BTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FP60S48-1892-BTW

FP60S48-1892-BTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP60S48-1892-BTW Part Data Attributes

FP60S48-1892-BTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP60S48-1892-BTW RCD Components Inc Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.7 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 18900 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for FP60S48-1892-BTW

This table gives cross-reference parts and alternative options found for FP60S48-1892-BTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60S48-1892-BTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP60SP-1892-BBQ Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60SP-1892-BBQ
FP60SP-1892-BTQ Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60SP-1892-BTQ
FP60SER-1892-BT Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60SER-1892-BT
FP60S-1892-BTW Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60S-1892-BTW
FP60S-1892-BT Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60S-1892-BT
FP60S48-1892-BBW Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60S48-1892-BBW
FP60SP-1892-BBW Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60SP-1892-BBW
FP60S48-1892-BBQ Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60S48-1892-BBQ
FP60S48-1892-BTQ Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60S48-1892-BTQ
FP60SER-1892-BTQ Fixed Resistor, Metal Film, 1W, 18900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP60S48-1892-BTW vs FP60SER-1892-BTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60S48-1892-BTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60S48-1892-BTW by RCD Components Inc

  • Please alert me when FP60S48-1892-BTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP60S48-1892-BTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60S48-1892-BTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP60S48-1892-BTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60S48-1892-BTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60S48-1892-BTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: