Datasheets
FP60ER-5362-CT25W by: RCD Components Inc

Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel,

Part Details for FP60ER-5362-CT25W by RCD Components Inc

Overview of FP60ER-5362-CT25W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-AD5362EBZ Analog Devices evaluation board i.c.
AD5362BSTZ-REEL Analog Devices 8-CH 16-bit Serial bipolar DAC
AD5362BCPZ Analog Devices 8-CH 16-bit Serial bipolar DAC

Part Details for FP60ER-5362-CT25W

FP60ER-5362-CT25W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP60ER-5362-CT25W Part Data Attributes

FP60ER-5362-CT25W RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP60ER-5362-CT25W RCD Components Inc Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e3
Lead Diameter 0.65 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Resistance 53600 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.25%
Working Voltage 350 V

Alternate Parts for FP60ER-5362-CT25W

This table gives cross-reference parts and alternative options found for FP60ER-5362-CT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60ER-5362-CT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP60-5362-CB25W Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs FP60-5362-CB25W
GP60-5362-CT25 Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs GP60-5362-CT25
FP6048-5362-CT25Q Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs FP6048-5362-CT25Q
GP6048-5362-CT25Q Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs GP6048-5362-CT25Q
FP60P-5362-CT25W Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs FP60P-5362-CT25W
GP60P-5362-CT25 Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs GP60P-5362-CT25
FP6048-5362-CT25W Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs FP6048-5362-CT25W
FP60-5362-CT25W Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs FP60-5362-CT25W
GP6048-5362-CB25 Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs GP6048-5362-CB25
GP60-5362-CB25Q Fixed Resistor, Metal Film, 0.5W, 53600ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP60ER-5362-CT25W vs GP60-5362-CB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60ER-5362-CT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60ER-5362-CT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP60ER-5362-CT25W would you like to use for your alert(s)?
  • Please alert me when FP60ER-5362-CT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP60ER-5362-CT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60ER-5362-CT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP60ER-5362-CT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60ER-5362-CT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60ER-5362-CT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: