Part Details for FP60ER-26R1-CT50W by RCD Components Inc
Overview of FP60ER-26R1-CT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV26R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 26 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFW26R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 26 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFV26R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 26 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Part Details for FP60ER-26R1-CT50W
FP60ER-26R1-CT50W CAD Models
FP60ER-26R1-CT50W Part Data Attributes
|
FP60ER-26R1-CT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP60ER-26R1-CT50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for FP60ER-26R1-CT50W
This table gives cross-reference parts and alternative options found for FP60ER-26R1-CT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60ER-26R1-CT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP6048-26R1-CT50 | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP6048-26R1-CT50 |
FP60ER-26R1-CB50 | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs FP60ER-26R1-CB50 |
FP6048-26R1-CT50Q | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs FP6048-26R1-CT50Q |
GP6048-26R1-CB50 | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP6048-26R1-CB50 |
GP6048-26R1-CT50W | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP6048-26R1-CT50W |
GP60-26R1-CT50Q | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP60-26R1-CT50Q |
GP60ER-26R1-CB50Q | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP60ER-26R1-CB50Q |
FP60P-26R1-CT50W | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs FP60P-26R1-CT50W |
GP6048-26R1-CT50Q | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP6048-26R1-CT50Q |
GP60ER-26R1-CT50 | Fixed Resistor, Metal Film, 0.5W, 26.1ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60ER-26R1-CT50W vs GP60ER-26R1-CT50 |