Part Details for FP6048-41R2-CTW by RCD Components Inc
Overview of FP6048-41R2-CTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP6048-41R2-CTW
FP6048-41R2-CTW CAD Models
FP6048-41R2-CTW Part Data Attributes
|
FP6048-41R2-CTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP6048-41R2-CTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for FP6048-41R2-CTW
This table gives cross-reference parts and alternative options found for FP6048-41R2-CTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP6048-41R2-CTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP6048-41R2-CB | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP6048-41R2-CB |
GP60P-41R2-CTQ | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP60P-41R2-CTQ |
GP6048-41R2-CBW | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP6048-41R2-CBW |
FP60ER-41R2-CT | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs FP60ER-41R2-CT |
GP6048-41R2-CTQ | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP6048-41R2-CTQ |
GP60ER-41R2-CB | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP60ER-41R2-CB |
FP6048-41R2-CT | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs FP6048-41R2-CT |
GP60ER-41R2-CTW | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP60ER-41R2-CTW |
GP60-41R2-CTQ | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs GP60-41R2-CTQ |
FP60ER-41R2-CTW | Fixed Resistor, Metal Film, 0.5W, 41.2ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6048-41R2-CTW vs FP60ER-41R2-CTW |