Part Details for FP6048-1913-FB50 by RCD Components Inc
Overview of FP6048-1913-FB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1913TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1913TE(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1913TE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for FP6048-1913-FB50
FP6048-1913-FB50 CAD Models
FP6048-1913-FB50 Part Data Attributes
|
FP6048-1913-FB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP6048-1913-FB50
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FP6048-1913-FB50
This table gives cross-reference parts and alternative options found for FP6048-1913-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP6048-1913-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP60P-1913-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs GP60P-1913-FT50W |
FP60-1913-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs FP60-1913-FT50 |
FP60ER-1913-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs FP60ER-1913-FT50 |
FP6048-1913-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs FP6048-1913-FB50Q |
FP60-1913-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs FP60-1913-FB50W |
GP60-1913-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs GP60-1913-FB50Q |
GP60-1913-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs GP60-1913-FB50 |
GP60ER-1913-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs GP60ER-1913-FT50 |
FP60ER-1913-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs FP60ER-1913-FB50Q |
GP6048-1913-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 191000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | FP6048-1913-FB50 vs GP6048-1913-FT50W |