Part Details for FP60-30R1-CT by RCD Components Inc
Overview of FP60-30R1-CT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. | |
FLA014130R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C, with Panel Gasket Silicone Rubber | |
FLA214230R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C, with Panel Gasket Silicone Rubber |
Part Details for FP60-30R1-CT
FP60-30R1-CT CAD Models
FP60-30R1-CT Part Data Attributes
|
FP60-30R1-CT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP60-30R1-CT
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.65 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for FP60-30R1-CT
This table gives cross-reference parts and alternative options found for FP60-30R1-CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60-30R1-CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60P-30R1-CBQ | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs FP60P-30R1-CBQ |
FP60P-30R1-CBW | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs FP60P-30R1-CBW |
FP60-30R1-CTW | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs FP60-30R1-CTW |
FP60-30R1-CBQ | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs FP60-30R1-CBQ |
GP60P-30R1-CT | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs GP60P-30R1-CT |
FP6048-30R1-CTW | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs FP6048-30R1-CTW |
GP60P-30R1-CB | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs GP60P-30R1-CB |
GP60P-30R1-CTW | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs GP60P-30R1-CTW |
GP6048-30R1-CTQ | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs GP6048-30R1-CTQ |
FP6048-30R1-CT | Fixed Resistor, Metal Film, 0.5W, 30.1ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP60-30R1-CT vs FP6048-30R1-CT |