Part Details for FP56SP-335-JTQ by RCD Components Inc
Results Overview of FP56SP-335-JTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP56SP-335-JTQ Information
FP56SP-335-JTQ by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for FP56SP-335-JTQ
FP56SP-335-JTQ CAD Models
FP56SP-335-JTQ Part Data Attributes
|
FP56SP-335-JTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP56SP-335-JTQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for FP56SP-335-JTQ
This table gives cross-reference parts and alternative options found for FP56SP-335-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP56SP-335-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP56SP-335-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56SP-335-JBW |
FP56SP-335-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56SP-335-JTW |
FP56S-335-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56S-335-JTW |
GP56S-335-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs GP56S-335-JB |
GP56SP-335-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs GP56SP-335-JT |
FP56S48-335-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56S48-335-JTW |
FP56SP-335-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56SP-335-JT |
FP56S48-335-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56S48-335-JB |
GP56SER-335-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs GP56SER-335-JTQ |
FP56SP-335-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3300000ohm, 250V, 5% +/-Tol, 200ppm/Cel, | FP56SP-335-JTQ vs FP56SP-335-JB |