Datasheets
FP56SP-1R15-CTW by: RCD Components Inc

Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel,

Part Details for FP56SP-1R15-CTW by RCD Components Inc

Overview of FP56SP-1R15-CTW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
GFMF01T01R0000HR Amphenol Communications Solutions CTW Fan Connector, Terminal
75967-113 Amphenol Communications Solutions CTW MALE PIN, PLATED
10044403-T01LF Amphenol Communications Solutions TERM MTK FST CTW

Part Details for FP56SP-1R15-CTW

FP56SP-1R15-CTW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP56SP-1R15-CTW Part Data Attributes

FP56SP-1R15-CTW RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP56SP-1R15-CTW RCD Components Inc Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Resistance 1.15 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.25%
Working Voltage 250 V

Alternate Parts for FP56SP-1R15-CTW

This table gives cross-reference parts and alternative options found for FP56SP-1R15-CTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP56SP-1R15-CTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP56S-1R15-CB Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56S-1R15-CB
GP56S48-1R15-CTQ Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56S48-1R15-CTQ
GP56S48-1R15-CB Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56S48-1R15-CB
GP56S-1R15-CBQ Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56S-1R15-CBQ
GP56S-1R15-CT Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56S-1R15-CT
GP56SP-1R15-CBQ Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56SP-1R15-CBQ
FP56S48-1R15-CBQ Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs FP56S48-1R15-CBQ
GP56S48-1R15-CT Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs GP56S48-1R15-CT
FP56S-1R15-CBW Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs FP56S-1R15-CBW
FP56SER-1R15-CBW Fixed Resistor, Metal Film, 0.6W, 1.15ohm, 250V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc FP56SP-1R15-CTW vs FP56SER-1R15-CBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP56SP-1R15-CTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP56SP-1R15-CTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP56SP-1R15-CTW would you like to use for your alert(s)?
  • Please alert me when FP56SP-1R15-CTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP56SP-1R15-CTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP56SP-1R15-CTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP56SP-1R15-CTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP56SP-1R15-CTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP56SP-1R15-CTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: