Datasheets
FP56SP-1801-BB by: RCD Components Inc

Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,

Part Details for FP56SP-1801-BB by RCD Components Inc

Overview of FP56SP-1801-BB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28
CMT1-8.0-1L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
DMT1-180-1.5L Coilcraft Inc General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT

Part Details for FP56SP-1801-BB

FP56SP-1801-BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP56SP-1801-BB Part Data Attributes

FP56SP-1801-BB RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP56SP-1801-BB RCD Components Inc Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.6 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.6 W
Resistance 1800 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for FP56SP-1801-BB

This table gives cross-reference parts and alternative options found for FP56SP-1801-BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP56SP-1801-BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP56SER-1801-BBQ Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs FP56SER-1801-BBQ
FP56S-1801-BT Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs FP56S-1801-BT
GP56SP-1801-BTW Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs GP56SP-1801-BTW
GP56SP-1801-BTQ Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs GP56SP-1801-BTQ
GP56S-1801-BBQ Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs GP56S-1801-BBQ
FP56SP-1801-BBW Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs FP56SP-1801-BBW
FP56S48-1801-BBQ Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs FP56S48-1801-BBQ
GP56S48-1801-BTW Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs GP56S48-1801-BTW
FP56S48-1801-BT Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs FP56S48-1801-BT
GP56SER-1801-BB Fixed Resistor, Metal Film, 0.6W, 1800ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SP-1801-BB vs GP56SER-1801-BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP56SP-1801-BB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP56SP-1801-BB by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP56SP-1801-BB would you like to use for your alert(s)?
  • Please alert me when FP56SP-1801-BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP56SP-1801-BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP56SP-1801-BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP56SP-1801-BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP56SP-1801-BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP56SP-1801-BB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: