There are no models available for this part yet.
Overview of FP56SP-1143-DBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
114399-HMC542BLP4 | Analog Devices | HMC542BLP4E EVALUATION PCB ASS | |
LTC1143CS#PBF | Analog Devices | 2x Hi Eff SO-16 Buck Sw Reg Cn | |
LTC1143LCS#TRPBF | Analog Devices | 2x Hi Eff SO-16 Buck Sw Reg Cn |
CAD Models for FP56SP-1143-DBW by RCD Components Inc
Part Data Attributes for FP56SP-1143-DBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistance
|
114000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for FP56SP-1143-DBW
This table gives cross-reference parts and alternative options found for FP56SP-1143-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP56SP-1143-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP56S-1143-DB101W | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs GP56S-1143-DB101W |
FP56SP-1143-DB | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs FP56SP-1143-DB |
GP56S48-1143-DTW | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs GP56S48-1143-DTW |
GP56SER-1143-DBW | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs GP56SER-1143-DBW |
GP56S-1143-DT101Q | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs GP56S-1143-DT101Q |
GP56S-1143-DTQ | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs GP56S-1143-DTQ |
FP56S-1143-DTW | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs FP56S-1143-DTW |
FP56S48-1143-DT | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs FP56S48-1143-DT |
FP56S48-1143-DBW | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs FP56S48-1143-DBW |
GP56S48-1143-DTQ | Fixed Resistor, Metal Film, 0.6W, 114000ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP56SP-1143-DBW vs GP56S48-1143-DTQ |