Datasheets
FP56SER-1961-BBW by: RCD Components Inc

Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,

Part Details for FP56SER-1961-BBW by RCD Components Inc

Overview of FP56SER-1961-BBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADAU1961WBCPZ-R7 Analog Devices 24-bit Stereo Audio Codec
ADAU1961WBCPZ Analog Devices 24-bit Stereo Audio Codec
ADAU1961WBCPZ-RL Analog Devices 24-bit Stereo Audio Codec

Part Details for FP56SER-1961-BBW

FP56SER-1961-BBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP56SER-1961-BBW Part Data Attributes

FP56SER-1961-BBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP56SER-1961-BBW RCD Components Inc Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.6 W
Resistance 1960 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for FP56SER-1961-BBW

This table gives cross-reference parts and alternative options found for FP56SER-1961-BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP56SER-1961-BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP56S-1961-BTQ Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs GP56S-1961-BTQ
GP56S-1961-BTW Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs GP56S-1961-BTW
GP56SER-1961-BBQ Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs GP56SER-1961-BBQ
GP56SP-1961-BTW Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs GP56SP-1961-BTW
FP56S48-1961-BT Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs FP56S48-1961-BT
FP56S-1961-BBW Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs FP56S-1961-BBW
GP56SER-1961-BBW Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs GP56SER-1961-BBW
FP56SP-1961-BTW Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs FP56SP-1961-BTW
GP56SP-1961-BBQ Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs GP56SP-1961-BBQ
FP56S48-1961-BTQ Fixed Resistor, Metal Film, 0.6W, 1960ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP56SER-1961-BBW vs FP56S48-1961-BTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP56SER-1961-BBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP56SER-1961-BBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP56SER-1961-BBW would you like to use for your alert(s)?
  • Please alert me when FP56SER-1961-BBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP56SER-1961-BBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP56SER-1961-BBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP56SER-1961-BBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP56SER-1961-BBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP56SER-1961-BBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: