Datasheets
FP56S48-36R5-DB50Q by: RCD Components Inc

Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel,

Part Details for FP56S48-36R5-DB50Q by RCD Components Inc

Overview of FP56S48-36R5-DB50Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FP56S48-36R5-DB50Q

FP56S48-36R5-DB50Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP56S48-36R5-DB50Q Part Data Attributes

FP56S48-36R5-DB50Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP56S48-36R5-DB50Q RCD Components Inc Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.6 W
Resistance 36.5 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for FP56S48-36R5-DB50Q

This table gives cross-reference parts and alternative options found for FP56S48-36R5-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP56S48-36R5-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP56SP-36R5-DB50Q Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56SP-36R5-DB50Q
FP56S-36R5-DT50W Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56S-36R5-DT50W
FP56S48-36R5-DB50 Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56S48-36R5-DB50
FP56S48-36R5-DT50W Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56S48-36R5-DT50W
FP56S48-36R5-DT50Q Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56S48-36R5-DT50Q
FP56SP-36R5-DB50 Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56SP-36R5-DB50
FP56S-36R5-DB50 Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56S-36R5-DB50
FP56SER-36R5-DT50 Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56SER-36R5-DT50
FP56SER-36R5-DT50Q Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56SER-36R5-DT50Q
FP56SP-36R5-DB50W Fixed Resistor, Metal Film, 0.6W, 36.5ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP56S48-36R5-DB50Q vs FP56SP-36R5-DB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP56S48-36R5-DB50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP56S48-36R5-DB50Q by RCD Components Inc

  • Please alert me when FP56S48-36R5-DB50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP56S48-36R5-DB50Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP56S48-36R5-DB50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP56S48-36R5-DB50Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP56S48-36R5-DB50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP56S48-36R5-DB50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: