Part Details for FP56-100 by Triad Magnetics
Overview of FP56-100 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP56-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4501
|
Newark | Transformer, Iso, 2 X 28V, 6Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 28V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:100Ma, Isolation Voltage:2Kv Rohs Compliant: Yes |Triad Magnetics FP56-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $12.4300 | Buy Now |
DISTI #
237-1023-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
8 In Stock |
|
$12.4500 | Buy Now |
DISTI #
553-FP56-100
|
Mouser Electronics | Power Transformers POWER XFMR 56.0Vct@0.100A UL/cUL FLAT PACK PCB MOUNT/FP56-100 RoHS: Compliant | 129 |
|
$9.8100 / $10.2800 | Buy Now |
DISTI #
70218427
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 28/56VAC | Triad Magnetics FP56-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5100 / $11.9500 | RFQ |
|
Future Electronics | POWER XFMR 56.0Vct@0.100A UL/cUL FLAT PACK PCB MOUNT/FP56-100 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.2100 / $12.5100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
78 In Stock 252 Factory Stock |
|
$7.7300 / $9.9800 | Buy Now |
DISTI #
61890849
|
Verical | Power Transformer 2000Vrms 6VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2012 | Americas - 75 |
|
$10.4650 / $12.9740 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
78 In Stock 252 Factory Stock |
|
$7.7300 / $9.9800 | Buy Now |
|
Neutron USA | Power Transformers 56V CT 6VA XFMR | 50 |
|
$64.5500 | Buy Now |
Part Details for FP56-100
FP56-100 CAD Models
FP56-100 Part Data Attributes
|
FP56-100
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP56-100
Triad Magnetics
Split Bobbin Power Transformer, 6VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.22 mm | |
Isolation Voltage | 2000 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Current 2 | 0.2 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 39.67 mm |