Datasheets
FP55SER-4532-FB25Q by: RCD Components Inc

Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel,

Part Details for FP55SER-4532-FB25Q by RCD Components Inc

Overview of FP55SER-4532-FB25Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJK4532DPD-00#J2 Renesas Electronics Corporation Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252
SDAWIR-4532-01 Renesas Electronics Corporation Software Development and Application Kit for ZWIR4532
ZWIR4532-U Renesas Electronics Corporation Secure Low-Power Wireless IPv6 Module

Part Details for FP55SER-4532-FB25Q

FP55SER-4532-FB25Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP55SER-4532-FB25Q Part Data Attributes

FP55SER-4532-FB25Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP55SER-4532-FB25Q RCD Components Inc Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 45300 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 250 V

Alternate Parts for FP55SER-4532-FB25Q

This table gives cross-reference parts and alternative options found for FP55SER-4532-FB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55SER-4532-FB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP55SP-4532-FT25W Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs GP55SP-4532-FT25W
FP55S48-4532-FT25W Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs FP55S48-4532-FT25W
FP55S-4532-FT25 Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs FP55S-4532-FT25
GP55SER-4532-FT25 Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs GP55SER-4532-FT25
FP55S48-4532-FT25 Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs FP55S48-4532-FT25
GP55S48-4532-FT25 Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs GP55S48-4532-FT25
GP55SER-4532-FT25Q Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs GP55SER-4532-FT25Q
FP55S-4532-FB25W Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs FP55S-4532-FB25W
GP55S48-4532-FB25W Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs GP55S48-4532-FB25W
FP55SER-4532-FT25Q Fixed Resistor, Metal Film, 0.5W, 45300ohm, 250V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55SER-4532-FB25Q vs FP55SER-4532-FT25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55SER-4532-FB25Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55SER-4532-FB25Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55SER-4532-FB25Q would you like to use for your alert(s)?
  • Please alert me when FP55SER-4532-FB25Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55SER-4532-FB25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55SER-4532-FB25Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55SER-4532-FB25Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55SER-4532-FB25Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55SER-4532-FB25Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: