Part Details for FP55SER-3120-DT25 by RCD Components Inc
Overview of FP55SER-3120-DT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP55SER-3120-DT25
FP55SER-3120-DT25 CAD Models
FP55SER-3120-DT25 Part Data Attributes
|
FP55SER-3120-DT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP55SER-3120-DT25
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 312 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for FP55SER-3120-DT25
This table gives cross-reference parts and alternative options found for FP55SER-3120-DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55SER-3120-DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55SP-3120-DB25Q | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55SP-3120-DB25Q |
FP55S-3120-DB25W | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55S-3120-DB25W |
FP55SER-3120-DT25W | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55SER-3120-DT25W |
FP55SP-3120-DB25W | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55SP-3120-DB25W |
FP55S-3120-DT25 | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55S-3120-DT25 |
FP55SP-3120-DB25 | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55SP-3120-DB25 |
FP55SER-3120-DB25 | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55SER-3120-DB25 |
FP55S48-3120-DT25Q | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55S48-3120-DT25Q |
FP55S48-3120-DT25W | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55S48-3120-DT25W |
FP55SER-3120-DB25W | Fixed Resistor, Metal Film, 0.5W, 312ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55SER-3120-DT25 vs FP55SER-3120-DB25W |