FP55S-5360-BB50
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,

Overview of FP55S-5360-BB50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FP55S-5360-BB50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP55S-5360-BB50 by RCD Components Inc

FP55S-5360-BB50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.6 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
536 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. FP55S-5360-BB50
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for FP55S-5360-BB50

This table gives cross-reference parts and alternative options found for FP55S-5360-BB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55S-5360-BB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP55S48-5360-BT50W Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55S48-5360-BT50W
FP55S-5360-BT50Q Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55S-5360-BT50Q
FP55SP-5360-BT50 Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SP-5360-BT50
FP55SER-5360-BT50W Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SER-5360-BT50W
FP55SP-5360-BT50W Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SP-5360-BT50W
FP55SP-5360-BB50Q Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SP-5360-BB50Q
FP55SP-5360-BB50 Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SP-5360-BB50
FP55SER-5360-BB50Q Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SER-5360-BB50Q
FP55SER-5360-BT50 Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55SER-5360-BT50
FP55S-5360-BT50 Fixed Resistor, Metal Film, 0.5W, 536ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55S-5360-BB50 vs FP55S-5360-BT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55S-5360-BB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55S-5360-BB50 by RCD Components Inc

  • Please alert me when FP55S-5360-BB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP55S-5360-BB50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55S-5360-BB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP55S-5360-BB50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55S-5360-BB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55S-5360-BB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: