Part Details for FP55S-3362-CTW by RCD Components Inc
Overview of FP55S-3362-CTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal | |
75967-113 | Amphenol Communications Solutions | CTW MALE PIN, PLATED | |
10044403-T01LF | Amphenol Communications Solutions | TERM MTK FST CTW |
Part Details for FP55S-3362-CTW
FP55S-3362-CTW CAD Models
FP55S-3362-CTW Part Data Attributes
|
FP55S-3362-CTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP55S-3362-CTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for FP55S-3362-CTW
This table gives cross-reference parts and alternative options found for FP55S-3362-CTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55S-3362-CTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP55S-3362-CB | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs GP55S-3362-CB |
GP55SER-3362-CBQ | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs GP55SER-3362-CBQ |
GP55SP-3362-CTQ | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs GP55SP-3362-CTQ |
GP55SP-3362-CTW | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs GP55SP-3362-CTW |
GP55S48-3362-CBW | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs GP55S48-3362-CBW |
GP55S-3362-CT | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs GP55S-3362-CT |
FP55S48-3362-CB | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs FP55S48-3362-CB |
FP55SP-3362-CTW | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs FP55SP-3362-CTW |
FP55S48-3362-CT | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs FP55S48-3362-CT |
FP55S-3362-CT | Fixed Resistor, Metal Film, 0.5W, 33600ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55S-3362-CTW vs FP55S-3362-CT |