FP55S-2674-BTW
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel,

Overview of FP55S-2674-BTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D12674RVFQ33DV Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), LQFP, /Tray
ISL267452IHZ-T Renesas Electronics Corporation 12-Bit, 555kSPS SAR ADC

CAD Models for FP55S-2674-BTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP55S-2674-BTW by RCD Components Inc

FP55S-2674-BTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
2670000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. FP55S-2674-BTW
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel,
    VS

Alternate Parts for FP55S-2674-BTW

This table gives cross-reference parts and alternative options found for FP55S-2674-BTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55S-2674-BTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55S-2674-BTW Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55S-2674-BTW
GP55S-2674-BBW Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55S-2674-BBW
GP55SP-2674-BTW Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55SP-2674-BTW
GP55S48-2674-BBQ Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55S48-2674-BBQ
FP55S48-2674-BT Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs FP55S48-2674-BT
GP55SP-2674-BBW Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55SP-2674-BBW
GP55S48-2674-BB Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55S48-2674-BB
GP55S48-2674-BBW Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55S48-2674-BBW
FP55SER-2674-BBQ Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs FP55SER-2674-BBQ
GP55SER-2674-BBQ Fixed Resistor, Metal Film, 0.5W, 2670000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55S-2674-BTW vs GP55SER-2674-BBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55S-2674-BTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55S-2674-BTW by RCD Components Inc

  • Please alert me when FP55S-2674-BTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55S-2674-BTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55S-2674-BTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55S-2674-BTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55S-2674-BTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55S-2674-BTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: