Part Details for FP55S-2400-BT25Q by RCD Components Inc
Overview of FP55S-2400-BT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
R1EX24004ASAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Part Details for FP55S-2400-BT25Q
FP55S-2400-BT25Q CAD Models
FP55S-2400-BT25Q Part Data Attributes
|
FP55S-2400-BT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP55S-2400-BT25Q
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for FP55S-2400-BT25Q
This table gives cross-reference parts and alternative options found for FP55S-2400-BT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55S-2400-BT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP55SP-2400-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs GP55SP-2400-BT25 |
FP55S48-2400-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs FP55S48-2400-BB25W |
GP55SER-2400-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs GP55SER-2400-BT25Q |
GP55SP-2400-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs GP55SP-2400-BB25 |
GP55SER-2400-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs GP55SER-2400-BT25 |
FP55SER-2400-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs FP55SER-2400-BT25 |
FP55SER-2400-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs FP55SER-2400-BB25W |
GP55S48-2400-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs GP55S48-2400-BB25 |
FP55SER-2400-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs FP55SER-2400-BT25Q |
FP55SER-2400-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 240ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | FP55S-2400-BT25Q vs FP55SER-2400-BB25Q |