Part Details for FP55S-1051-CB25W by RCD Components Inc
Overview of FP55S-1051-CB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105180-HMC408LP3 | Analog Devices | HMC408LP3 Evaluation PCB | |
105143-HMC435AMS8G | Analog Devices | HMC435AMS8G EVALUATION PCB ASS | |
105143-HMC536MS8G | Analog Devices | HMC536MS8G EVALUATION PCB ASSE |
Part Details for FP55S-1051-CB25W
FP55S-1051-CB25W CAD Models
FP55S-1051-CB25W Part Data Attributes
|
FP55S-1051-CB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP55S-1051-CB25W
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for FP55S-1051-CB25W
This table gives cross-reference parts and alternative options found for FP55S-1051-CB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55S-1051-CB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP55S-1051-CT25Q | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55S-1051-CT25Q |
FP55SP-1051-CT25W | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55SP-1051-CT25W |
FP55SER-1051-CT25Q | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55SER-1051-CT25Q |
FP55S48-1051-CB25Q | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55S48-1051-CB25Q |
FP55S-1051-CB25 | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55S-1051-CB25 |
FP55S48-1051-CT25 | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55S48-1051-CT25 |
FP55S-1051-CT25 | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55S-1051-CT25 |
GP55SER-1051-CB25W | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs GP55SER-1051-CB25W |
FP55SER-1051-CB25W | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55SER-1051-CB25W |
FP55S48-1051-CB25W | Fixed Resistor, Metal Film, 0.5W, 1050ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55S-1051-CB25W vs FP55S48-1051-CB25W |