FP55P-5491-CT25W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel,

Overview of FP55P-5491-CT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
10065491-009TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch..
380-5491-200 Amphenol Communications Solutions Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy
10159549-116KALF Amphenol Communications Solutions WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin A Coding

CAD Models for FP55P-5491-CT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP55P-5491-CT25W by RCD Components Inc

FP55P-5491-CT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
5490 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
250 V
Want to compare parts?
  1. FP55P-5491-CT25W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for FP55P-5491-CT25W

This table gives cross-reference parts and alternative options found for FP55P-5491-CT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55P-5491-CT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55P-5491-CB25 Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP55P-5491-CB25
GP55ER-5491-CT25 Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP55ER-5491-CT25
GP55ER-5491-CB25Q Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP55ER-5491-CB25Q
GP5548-5491-CT25W Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP5548-5491-CT25W
GP55P-5491-CT25W Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP55P-5491-CT25W
FP55-5491-CB25W Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs FP55-5491-CB25W
GP55-5491-CB25 Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP55-5491-CB25
FP55-5491-CB25Q Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs FP55-5491-CB25Q
FP55-5491-CT25 Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs FP55-5491-CT25
GP5548-5491-CB25 Fixed Resistor, Metal Film, 0.25W, 5490ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, RCD Components Inc FP55P-5491-CT25W vs GP5548-5491-CB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55P-5491-CT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55P-5491-CT25W by RCD Components Inc

  • Please alert me when FP55P-5491-CT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55P-5491-CT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55P-5491-CT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55P-5491-CT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55P-5491-CT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55P-5491-CT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: