Datasheets
FP55P-1134-BB by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel,

Part Details for FP55P-1134-BB by RCD Components Inc

Overview of FP55P-1134-BB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CMT1-1.3-4L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
RFS1113-473ME Coilcraft Inc General Purpose Inductor,

Part Details for FP55P-1134-BB

FP55P-1134-BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP55P-1134-BB Part Data Attributes

FP55P-1134-BB RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP55P-1134-BB RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.6 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 1130000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for FP55P-1134-BB

This table gives cross-reference parts and alternative options found for FP55P-1134-BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55P-1134-BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP5548-1134-BBQ Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs GP5548-1134-BBQ
FP55ER-1134-BTQ Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs FP55ER-1134-BTQ
GP55-1134-BT Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs GP55-1134-BT
FP5548-1134-BTW Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs FP5548-1134-BTW
GP5548-1134-BTW Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs GP5548-1134-BTW
FP55ER-1134-BTW Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs FP55ER-1134-BTW
GP55P-1134-BB Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs GP55P-1134-BB
GP55P-1134-BTQ Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs GP55P-1134-BTQ
FP55ER-1134-BBW Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs FP55ER-1134-BBW
FP55ER-1134-BBQ Fixed Resistor, Metal Film, 0.25W, 1130000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc FP55P-1134-BB vs FP55ER-1134-BBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55P-1134-BB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55P-1134-BB by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55P-1134-BB would you like to use for your alert(s)?
  • Please alert me when FP55P-1134-BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55P-1134-BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55P-1134-BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55P-1134-BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55P-1134-BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55P-1134-BB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: