There are no models available for this part yet.
Overview of FP55ER-6340-FB25 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch. | |
61082-063402PLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle | |
94063-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for FP55ER-6340-FB25 by RCD Components Inc
Part Data Attributes for FP55ER-6340-FB25 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flameproof
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.3 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
634 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for FP55ER-6340-FB25
This table gives cross-reference parts and alternative options found for FP55ER-6340-FB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55ER-6340-FB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP55-6340-FT25 | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP55ER-6340-FB25 vs GP55-6340-FT25 |
GP5548-6340-FB25Q | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP55ER-6340-FB25 vs GP5548-6340-FB25Q |
GP5548-6340-FT25Q | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP55ER-6340-FB25 vs GP5548-6340-FT25Q |
GP55P-6340-FB25W | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel | RCD Components Inc | FP55ER-6340-FB25 vs GP55P-6340-FB25W |
FP55P-6340-FB25W | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55ER-6340-FB25 vs FP55P-6340-FB25W |
GP55-6340-FT25Q | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP55ER-6340-FB25 vs GP55-6340-FT25Q |
GP55ER-6340-FB25 | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP55ER-6340-FB25 vs GP55ER-6340-FB25 |
GP5548-6340-FT25 | RES,AXIAL,METAL FILM,634 OHMS,250WV,1% +/-TOL,25PPM TC | RCD Components Inc | FP55ER-6340-FB25 vs GP5548-6340-FT25 |
GP55-6340-FT25W | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel | RCD Components Inc | FP55ER-6340-FB25 vs GP55-6340-FT25W |
FP55P-6340-FT25W | Fixed Resistor, Metal Film, 0.25W, 634ohm, 250V, 1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP55ER-6340-FB25 vs FP55P-6340-FT25W |