Datasheets
FP55ER-2843-BT25 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,

Part Details for FP55ER-2843-BT25 by RCD Components Inc

Overview of FP55ER-2843-BT25 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
WBT25-1SLB Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT
WBT25-1L Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT
WBT25-1SLD Coilcraft Inc RF Transformer, 0.1MHz Min, 65MHz Max, ROHS COMPLIANT

Part Details for FP55ER-2843-BT25

FP55ER-2843-BT25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP55ER-2843-BT25 Part Data Attributes

FP55ER-2843-BT25 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP55ER-2843-BT25 RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 284000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for FP55ER-2843-BT25

This table gives cross-reference parts and alternative options found for FP55ER-2843-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55ER-2843-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP55P-2843-BT25W Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs GP55P-2843-BT25W
GP55ER-2843-BT25 Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs GP55ER-2843-BT25
FP55P-2843-BB25 Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs FP55P-2843-BB25
GP55P-2843-BB25 Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs GP55P-2843-BB25
FP55ER-2843-BB25Q Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs FP55ER-2843-BB25Q
FP5548-2843-BB25 Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs FP5548-2843-BB25
GP55P-2843-BT25 Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs GP55P-2843-BT25
FP55ER-2843-BB25W Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs FP55ER-2843-BB25W
FP55-2843-BT25 Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs FP55-2843-BT25
FP5548-2843-BB25W Fixed Resistor, Metal Film, 0.25W, 284000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP55ER-2843-BT25 vs FP5548-2843-BB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55ER-2843-BT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55ER-2843-BT25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55ER-2843-BT25 would you like to use for your alert(s)?
  • Please alert me when FP55ER-2843-BT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55ER-2843-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55ER-2843-BT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55ER-2843-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55ER-2843-BT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55ER-2843-BT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: