FP55ER-24R3-BBQ
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,

Overview of FP55ER-24R3-BBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
BTFW24R-3RSTE4LF Amphenol Communications Solutions BTFW RECEPTACLE
SFW24R-3STE5LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel.
SFW24R-3STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 24 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.

CAD Models for FP55ER-24R3-BBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP55ER-24R3-BBQ by RCD Components Inc

FP55ER-24R3-BBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
JESD-609 Code
e0
Lead Diameter
0.6 mm
Lead Length
25 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
24.3 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. FP55ER-24R3-BBQ
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for FP55ER-24R3-BBQ

This table gives cross-reference parts and alternative options found for FP55ER-24R3-BBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55ER-24R3-BBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP55P-24R3-BT Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs FP55P-24R3-BT
GP55ER-24R3-BTQ Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs GP55ER-24R3-BTQ
GP55P-24R3-BBQ Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs GP55P-24R3-BBQ
GP55ER-24R3-BTW Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs GP55ER-24R3-BTW
GP5548-24R3-BBW Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs GP5548-24R3-BBW
GP5548-24R3-BTQ Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs GP5548-24R3-BTQ
FP55P-24R3-BTQ Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs FP55P-24R3-BTQ
FP55ER-24R3-BT Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs FP55ER-24R3-BT
FP55-24R3-BBW Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs FP55-24R3-BBW
FP55-24R3-BT Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, RCD Components Inc FP55ER-24R3-BBQ vs FP55-24R3-BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55ER-24R3-BBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55ER-24R3-BBQ by RCD Components Inc

  • Please alert me when FP55ER-24R3-BBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55ER-24R3-BBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55ER-24R3-BBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55ER-24R3-BBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55ER-24R3-BBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55ER-24R3-BBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: