FP55ER-2000-CT50W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel,

Overview of FP55ER-2000-CT50W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

CAD Models for FP55ER-2000-CT50W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP55ER-2000-CT50W by RCD Components Inc

FP55ER-2000-CT50W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
JESD-609 Code
e3
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
200 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
250 V
Want to compare parts?
  1. FP55ER-2000-CT50W
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for FP55ER-2000-CT50W

This table gives cross-reference parts and alternative options found for FP55ER-2000-CT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55ER-2000-CT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55P-2000-CT50W Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs GP55P-2000-CT50W
GP5548-2000-CT50 Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs GP5548-2000-CT50
GP55P-2000-CT50Q Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs GP55P-2000-CT50Q
GP55-2000-CT50 Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs GP55-2000-CT50
GP55ER-2000-CB50W Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs GP55ER-2000-CB50W
FP55-2000-CB50Q Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs FP55-2000-CB50Q
FP55P-2000-CB50Q Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs FP55P-2000-CB50Q
GP5548-2000-CB50W Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs GP5548-2000-CB50W
FP55-2000-CT50Q Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs FP55-2000-CT50Q
FP55ER-2000-CT50 Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP55ER-2000-CT50W vs FP55ER-2000-CT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55ER-2000-CT50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55ER-2000-CT50W by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55ER-2000-CT50W would you like to use for your alert(s)?
  • Please alert me when FP55ER-2000-CT50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55ER-2000-CT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55ER-2000-CT50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55ER-2000-CT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55ER-2000-CT50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55ER-2000-CT50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: