Datasheets
FP5548-301-GT50W by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel,

Part Details for FP5548-301-GT50W by RCD Components Inc

Overview of FP5548-301-GT50W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP5548-301-GT50W

FP5548-301-GT50W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP5548-301-GT50W Part Data Attributes

FP5548-301-GT50W RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP5548-301-GT50W RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e3
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 300 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 2%
Working Voltage 250 V

Alternate Parts for FP5548-301-GT50W

This table gives cross-reference parts and alternative options found for FP5548-301-GT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5548-301-GT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP55P-301-GB50 Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP55P-301-GB50
GP5548-301-GB50W Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP5548-301-GB50W
GP55-301-GT50 Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP55-301-GT50
GP55ER-301-GT50Q Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP55ER-301-GT50Q
FP5548-301-GB50 Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs FP5548-301-GB50
FP55-301-GB50Q Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs FP55-301-GB50Q
GP55-301-GT50Q Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP55-301-GT50Q
GP55P-301-GT50 Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP55P-301-GT50
GP5548-301-GB50 Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP5548-301-GB50
GP55P-301-GB50W Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 50ppm/Cel, RCD Components Inc FP5548-301-GT50W vs GP55P-301-GB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP5548-301-GT50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP5548-301-GT50W by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP5548-301-GT50W would you like to use for your alert(s)?
  • Please alert me when FP5548-301-GT50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP5548-301-GT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP5548-301-GT50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP5548-301-GT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP5548-301-GT50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP5548-301-GT50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: