Datasheets
FP5548-27R4-DTQ by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel,

Part Details for FP5548-27R4-DTQ by RCD Components Inc

Overview of FP5548-27R4-DTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SFV27R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 27 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.
SFW27R-4STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 27 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.
SFW27R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 27 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.

Part Details for FP5548-27R4-DTQ

FP5548-27R4-DTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP5548-27R4-DTQ Part Data Attributes

FP5548-27R4-DTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP5548-27R4-DTQ RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e0
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 27.4 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.5%
Working Voltage 250 V

Alternate Parts for FP5548-27R4-DTQ

This table gives cross-reference parts and alternative options found for FP5548-27R4-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5548-27R4-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP55-27R4-DB Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP55-27R4-DB
GP55P-27R4-DBQ Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP55P-27R4-DBQ
FP55P-27R4-DT Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs FP55P-27R4-DT
GP55-27R4-DBW Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP55-27R4-DBW
FP55-27R4-DBQ Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs FP55-27R4-DBQ
GP55ER-27R4-DB Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP55ER-27R4-DB
GP55P-27R4-DBW Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP55P-27R4-DBW
GP5548-27R4-DTW Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP5548-27R4-DTW
GP5548-27R4-DT Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs GP5548-27R4-DT
FP55ER-27R4-DBQ Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-27R4-DTQ vs FP55ER-27R4-DBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP5548-27R4-DTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP5548-27R4-DTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP5548-27R4-DTQ would you like to use for your alert(s)?
  • Please alert me when FP5548-27R4-DTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP5548-27R4-DTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP5548-27R4-DTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP5548-27R4-DTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP5548-27R4-DTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP5548-27R4-DTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: