Datasheets
FP5548-221-GT by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel,

Part Details for FP5548-221-GT by RCD Components Inc

Overview of FP5548-221-GT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP5548-221-GT

FP5548-221-GT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP5548-221-GT Part Data Attributes

FP5548-221-GT RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP5548-221-GT RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 220 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 2%
Working Voltage 250 V

Alternate Parts for FP5548-221-GT

This table gives cross-reference parts and alternative options found for FP5548-221-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5548-221-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP55ER-221-GTQ Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs FP55ER-221-GTQ
GP5548-221-GT101Q Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP5548-221-GT101Q
GP55P-221-GTW Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55P-221-GTW
FP5548-221-GTW Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs FP5548-221-GTW
GP55-221-GT101W Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55-221-GT101W
GP55-221-GB101 Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55-221-GB101
GP55ER-221-GBW Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55ER-221-GBW
GP55ER-221-GT101 Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55ER-221-GT101
GP55-221-GB101Q Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55-221-GB101Q
GP55ER-221-GBQ Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP5548-221-GT vs GP55ER-221-GBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP5548-221-GT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP5548-221-GT by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP5548-221-GT would you like to use for your alert(s)?
  • Please alert me when FP5548-221-GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP5548-221-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP5548-221-GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP5548-221-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP5548-221-GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP5548-221-GT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: