Datasheets
FP55-4991-BB50 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,

Part Details for FP55-4991-BB50 by RCD Components Inc

Overview of FP55-4991-BB50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LM4991MA/NOPB Texas Instruments 3W Audio Power Amplifier with Shutdown Mode 8-SOIC -40 to 85
LM4991LDX/NOPB Texas Instruments 3W Audio Power Amplifier with Shutdown Mode 8-WSON -40 to 85

Part Details for FP55-4991-BB50

FP55-4991-BB50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP55-4991-BB50 Part Data Attributes

FP55-4991-BB50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP55-4991-BB50 RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.6 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 4990 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for FP55-4991-BB50

This table gives cross-reference parts and alternative options found for FP55-4991-BB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55-4991-BB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP5548-4991-BB50W Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs GP5548-4991-BB50W
FP5548-4991-BB50Q Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs FP5548-4991-BB50Q
GP55P-4991-BB50 Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs GP55P-4991-BB50
GP55-4991-BT50 Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs GP55-4991-BT50
GP55-4991-BT50Q Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs GP55-4991-BT50Q
FP55P-4991-BB50 Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs FP55P-4991-BB50
FP55-4991-BB50Q Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs FP55-4991-BB50Q
FP55-4991-BT50Q Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs FP55-4991-BT50Q
FP55ER-4991-BB50Q Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs FP55ER-4991-BB50Q
FP55P-4991-BT50Q Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, RCD Components Inc FP55-4991-BB50 vs FP55P-4991-BT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP55-4991-BB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP55-4991-BB50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP55-4991-BB50 would you like to use for your alert(s)?
  • Please alert me when FP55-4991-BB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP55-4991-BB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP55-4991-BB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP55-4991-BB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP55-4991-BB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP55-4991-BB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: