Part Details for FP55-4481-BT50W by RCD Components Inc
Overview of FP55-4481-BT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F4481LKGI | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481LKGI8 | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481EVS | Renesas Electronics Corporation | Evaluation System for the F4481 DIFF-In / SE-Out Quad Path TX DVGA |
Part Details for FP55-4481-BT50W
FP55-4481-BT50W CAD Models
FP55-4481-BT50W Part Data Attributes
|
FP55-4481-BT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP55-4481-BT50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for FP55-4481-BT50W
This table gives cross-reference parts and alternative options found for FP55-4481-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55-4481-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5548-4481-BB50 | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs FP5548-4481-BB50 |
GP5548-4481-BB50Q | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs GP5548-4481-BB50Q |
FP55P-4481-BB50Q | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs FP55P-4481-BB50Q |
GP55P-4481-BT50 | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs GP55P-4481-BT50 |
GP55-4481-BB50Q | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs GP55-4481-BB50Q |
GP55P-4481-BT50W | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs GP55P-4481-BT50W |
FP5548-4481-BT50Q | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs FP5548-4481-BT50Q |
FP5548-4481-BT50W | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs FP5548-4481-BT50W |
GP55P-4481-BB50 | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs GP55P-4481-BB50 |
FP55-4481-BT50Q | Fixed Resistor, Metal Film, 0.25W, 4480ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP55-4481-BT50W vs FP55-4481-BT50Q |