Part Details for FP52S48-1743-FTW by RCD Components Inc
Overview of FP52S48-1743-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1743CFW#TRPBF | Analog Devices | 12-B, 50Msps ADC | |
LTC1743CFW#PBF | Analog Devices | 12-B, 50Msps ADC | |
DC1743A | Analog Devices | LTM4613EV Demo Board: Ultralow |
Part Details for FP52S48-1743-FTW
FP52S48-1743-FTW CAD Models
FP52S48-1743-FTW Part Data Attributes
|
FP52S48-1743-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP52S48-1743-FTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FP52S48-1743-FTW
This table gives cross-reference parts and alternative options found for FP52S48-1743-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP52S48-1743-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP52S48-1743-FT | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs GP52S48-1743-FT |
GP52S-1743-FTW | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs GP52S-1743-FTW |
GP52SP-1743-FT | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs GP52SP-1743-FT |
GP52S48-1743-FBW | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs GP52S48-1743-FBW |
FP52SP-1743-FB | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs FP52SP-1743-FB |
FP52SP-1743-FBQ | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs FP52SP-1743-FBQ |
FP52S48-1743-FB | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs FP52S48-1743-FB |
GP52S-1743-FBW | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs GP52S-1743-FBW |
FP52SER-1743-FTQ | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs FP52SER-1743-FTQ |
GP52SER-1743-FTW | Fixed Resistor, Metal Film, 0.4W, 174000ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP52S48-1743-FTW vs GP52SER-1743-FTW |