Part Details for FP52S-1133-BB25 by RCD Components Inc
Overview of FP52S-1133-BB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-393ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-333ME | Coilcraft Inc | General Purpose Inductor, | |
R1QHA7218ABB-25IB0 | Renesas Electronics Corporation | 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray |
Part Details for FP52S-1133-BB25
FP52S-1133-BB25 CAD Models
FP52S-1133-BB25 Part Data Attributes
|
FP52S-1133-BB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP52S-1133-BB25
RCD Components Inc
Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FP52S-1133-BB25
This table gives cross-reference parts and alternative options found for FP52S-1133-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP52S-1133-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP52SP-1133-BB25 | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs GP52SP-1133-BB25 |
GP52SER-1133-BT25Q | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs GP52SER-1133-BT25Q |
FP52SP-1133-BB25W | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs FP52SP-1133-BB25W |
FP52S-1133-BB25W | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs FP52S-1133-BB25W |
GP52S48-1133-BT25 | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs GP52S48-1133-BT25 |
GP52SER-1133-BB25 | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs GP52SER-1133-BB25 |
FP52SP-1133-BT25 | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs FP52SP-1133-BT25 |
FP52SER-1133-BT25 | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs FP52SER-1133-BT25 |
FP52S-1133-BB25Q | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs FP52S-1133-BB25Q |
GP52S-1133-BB25W | Fixed Resistor, Metal Film, 0.4W, 113000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP52S-1133-BB25 vs GP52S-1133-BB25W |