Part Details for FP5131 by Spectrum Control
Overview of FP5131 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP5131
FP5131 CAD Models
FP5131 Part Data Attributes
|
FP5131
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FP5131
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 1300MHz Max, FP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | FP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for FP5131
This table gives cross-reference parts and alternative options found for FP5131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5131 | Wide Band Low Power Amplifier, 5MHz Min, 1300MHz Max, FP-4 | API Technologies Corp EIS (RETIRED) | FP5131 vs FP5131 |
FP5131 | 5 MHz - 1300 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, FP-4 | Spectrum Microwave | FP5131 vs FP5131 |