Datasheets
FP50SP-2400-BT25 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,

Part Details for FP50SP-2400-BT25 by RCD Components Inc

Overview of FP50SP-2400-BT25 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FP50SP-2400-BT25

FP50SP-2400-BT25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP50SP-2400-BT25 Part Data Attributes

FP50SP-2400-BT25 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP50SP-2400-BT25 RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.45 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for FP50SP-2400-BT25

This table gives cross-reference parts and alternative options found for FP50SP-2400-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50SP-2400-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP50SP-2400-BB25W Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SP-2400-BB25W
FP50SER-2400-BT25W Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SER-2400-BT25W
FP50SER-2400-BB25W Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SER-2400-BB25W
FP50S-2400-BT25 Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50S-2400-BT25
FP50S48-2400-BB25W Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50S48-2400-BB25W
FP50SP-2400-BB25Q Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SP-2400-BB25Q
FP50S48-2400-BT25Q Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50S48-2400-BT25Q
FP50SER-2400-BT25 Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SER-2400-BT25
FP50SER-2400-BT25Q Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SER-2400-BT25Q
FP50SP-2400-BT25W Fixed Resistor, Metal Film, 0.25W, 240ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP50SP-2400-BT25 vs FP50SP-2400-BT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP50SP-2400-BT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP50SP-2400-BT25 by RCD Components Inc

  • Please alert me when FP50SP-2400-BT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP50SP-2400-BT25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP50SP-2400-BT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP50SP-2400-BT25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP50SP-2400-BT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP50SP-2400-BT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: