Part Details for FP50S48-8162-BT50W by RCD Components Inc
Overview of FP50S48-8162-BT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1816-20-SO7 | Renesas Electronics Corporation | AccuSwitch™ Off-Line Digital PWM Converter with 800V Bipolar Power Transistor | |
10131318-1622100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part Details for FP50S48-8162-BT50W
FP50S48-8162-BT50W CAD Models
FP50S48-8162-BT50W Part Data Attributes
|
FP50S48-8162-BT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP50S48-8162-BT50W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FP50S48-8162-BT50W
This table gives cross-reference parts and alternative options found for FP50S48-8162-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50S48-8162-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50SP-8162-BT50 | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs FP50SP-8162-BT50 |
GP50SER-8162-BT50Q | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs GP50SER-8162-BT50Q |
GP50SP-8162-BB50 | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs GP50SP-8162-BB50 |
FP50SP-8162-BB50Q | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs FP50SP-8162-BB50Q |
GP50S-8162-BB50W | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs GP50S-8162-BB50W |
FP50SP-8162-BT50W | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs FP50SP-8162-BT50W |
GP50SER-8162-BB50W | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs GP50SER-8162-BB50W |
GP50SER-8162-BT50W | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs GP50SER-8162-BT50W |
FP50S-8162-BB50W | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs FP50S-8162-BB50W |
FP50S48-8162-BB50W | Fixed Resistor, Metal Film, 0.25W, 81600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP50S48-8162-BT50W vs FP50S48-8162-BB50W |