Part Details for FP50S48-7233-CB25 by RCD Components Inc
Overview of FP50S48-7233-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP50S48-7233-CB25
FP50S48-7233-CB25 CAD Models
FP50S48-7233-CB25 Part Data Attributes
|
FP50S48-7233-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP50S48-7233-CB25
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 723000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for FP50S48-7233-CB25
This table gives cross-reference parts and alternative options found for FP50S48-7233-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50S48-7233-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP50SER-7233-CT25 | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50SER-7233-CT25 |
FP50SP-7233-CT25 | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50SP-7233-CT25 |
FP50S48-7233-CB25Q | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S48-7233-CB25Q |
FP50S-7233-CB25 | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S-7233-CB25 |
FP50S48-7233-CT25Q | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S48-7233-CT25Q |
FP50S-7233-CT25Q | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S-7233-CT25Q |
FP50S-7233-CB25Q | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S-7233-CB25Q |
FP50S-7233-CT25 | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S-7233-CT25 |
FP50SER-7233-CB25Q | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50SER-7233-CB25Q |
FP50S-7233-CT25W | Fixed Resistor, Metal Film, 0.25W, 723000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP50S48-7233-CB25 vs FP50S-7233-CT25W |