Part Details for FP50R12KT4GB15BOSA1 by Infineon Technologies AG
Overview of FP50R12KT4GB15BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP50R12KT4GB15BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8740
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 50A, Transistor Polarity:N Channel, Dc Collector Current:50A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:280W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP50R12KT4GB15BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$122.9300 / $144.3900 | Buy Now |
DISTI #
2156-FP50R12KT4GB15BOSA1-ND
|
DigiKey | IGBT MOD 1200V 50A 280W Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$93.9200 | Buy Now |
DISTI #
FP50R12KT4GB15BOSA1-ND
|
DigiKey | IGBT MOD 1200V 50A 280W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2 In Stock |
|
$81.2750 / $98.5900 | Buy Now |
|
Rochester Electronics | FP50R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$76.7600 / $90.3100 | Buy Now |
DISTI #
SP000821806
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 25A 35-pin ECONO3-3 (Alt: SP000821806) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP50R12KT4GB15BOSA1
FP50R12KT4GB15BOSA1 CAD Models
FP50R12KT4GB15BOSA1 Part Data Attributes
|
FP50R12KT4GB15BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP50R12KT4GB15BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns |