Datasheets
FP50ER-2611-DT by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel,

Part Details for FP50ER-2611-DT by RCD Components Inc

Overview of FP50ER-2611-DT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP50ER-2611-DT

FP50ER-2611-DT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP50ER-2611-DT Part Data Attributes

FP50ER-2611-DT RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP50ER-2611-DT RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.45 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for FP50ER-2611-DT

This table gives cross-reference parts and alternative options found for FP50ER-2611-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP50ER-2611-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP5048-2611-DBQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP5048-2611-DBQ
FP50ER-2611-DBW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP50ER-2611-DBW
GP50P-2611-DBQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs GP50P-2611-DBQ
GP5048-2611-DBW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs GP5048-2611-DBW
GP5048-2611-DBQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs GP5048-2611-DBQ
FP50P-2611-DB Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP50P-2611-DB
FP50-2611-DTW Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP50-2611-DTW
FP5048-2611-DB Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP5048-2611-DB
FP50-2611-DBQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP50-2611-DBQ
FP5048-2611-DTQ Fixed Resistor, Metal Film, 0.125W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP50ER-2611-DT vs FP5048-2611-DTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP50ER-2611-DT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP50ER-2611-DT by RCD Components Inc

  • Please alert me when FP50ER-2611-DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP50ER-2611-DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP50ER-2611-DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP50ER-2611-DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP50ER-2611-DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP50ER-2611-DT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: