Part Details for FP5048-7233-BB50Q by RCD Components Inc
Overview of FP5048-7233-BB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP5048-7233-BB50Q
FP5048-7233-BB50Q CAD Models
FP5048-7233-BB50Q Part Data Attributes
|
FP5048-7233-BB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP5048-7233-BB50Q
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 723000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FP5048-7233-BB50Q
This table gives cross-reference parts and alternative options found for FP5048-7233-BB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5048-7233-BB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5048-7233-BT50 | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs FP5048-7233-BT50 |
FP50P-7233-BB50Q | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs FP50P-7233-BB50Q |
GP50-7233-BT50 | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs GP50-7233-BT50 |
GP5048-7233-BT50W | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs GP5048-7233-BT50W |
FP50-7233-BT50Q | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs FP50-7233-BT50Q |
FP50-7233-BB50 | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs FP50-7233-BB50 |
FP50ER-7233-BT50 | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs FP50ER-7233-BT50 |
GP50ER-7233-BB50Q | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs GP50ER-7233-BB50Q |
GP5048-7233-BB50Q | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs GP5048-7233-BB50Q |
FP50-7233-BT50W | Fixed Resistor, Metal Film, 0.125W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP5048-7233-BB50Q vs FP50-7233-BT50W |