Datasheets
FP5048-3972-DB25W by: RCD Components Inc

Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel,

Part Details for FP5048-3972-DB25W by RCD Components Inc

Overview of FP5048-3972-DB25W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT3972HMSE#PBF Analog Devices 33V, 3.5A, 2.4MHz Buck Sw Reg
LT3972HMSE#TRPBF Analog Devices 33V, 3.5A, 2.4MHz Buck Sw Reg
LT3972EMSE#PBF Analog Devices 33V, 3.5A, 2.4MHz Buck Sw Reg

Part Details for FP5048-3972-DB25W

FP5048-3972-DB25W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP5048-3972-DB25W Part Data Attributes

FP5048-3972-DB25W RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP5048-3972-DB25W RCD Components Inc Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e3
Lead Diameter 0.45 mm
Lead Length 25 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.4 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 39700 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for FP5048-3972-DB25W

This table gives cross-reference parts and alternative options found for FP5048-3972-DB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5048-3972-DB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP50P-3972-DT25Q Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs GP50P-3972-DT25Q
FP50P-3972-DT25W Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs FP50P-3972-DT25W
FP5048-3972-DB25 Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs FP5048-3972-DB25
GP50ER-3972-DB25 Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs GP50ER-3972-DB25
FP50ER-3972-DB25 Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs FP50ER-3972-DB25
GP50-3972-DB25W Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs GP50-3972-DB25W
GP50ER-3972-DB25W Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs GP50ER-3972-DB25W
FP50ER-3972-DT25W Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs FP50ER-3972-DT25W
GP50-3972-DB25 Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs GP50-3972-DB25
GP50-3972-DT25W Fixed Resistor, Metal Film, 0.125W, 39700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-3972-DB25W vs GP50-3972-DT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP5048-3972-DB25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP5048-3972-DB25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP5048-3972-DB25W would you like to use for your alert(s)?
  • Please alert me when FP5048-3972-DB25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP5048-3972-DB25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP5048-3972-DB25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP5048-3972-DB25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP5048-3972-DB25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP5048-3972-DB25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: