Part Details for FP5048-2873-BB25 by RCD Components Inc
Overview of FP5048-2873-BB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2873CUFD#PBF | Analog Devices | 1x-Bus RS485/RS232 Multiprotoc | |
DC2873A-B | Analog Devices | LTC2688-16 Customer Evaluation | |
LTC2873IUFD#PBF | Analog Devices | 1x-Bus RS485/RS232 Multiprotoc |
Part Details for FP5048-2873-BB25
FP5048-2873-BB25 CAD Models
FP5048-2873-BB25 Part Data Attributes
|
FP5048-2873-BB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP5048-2873-BB25
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.45 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for FP5048-2873-BB25
This table gives cross-reference parts and alternative options found for FP5048-2873-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5048-2873-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP50-2873-BT25W | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs GP50-2873-BT25W |
GP5048-2873-BB25Q | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs GP5048-2873-BB25Q |
GP5048-2873-BT25W | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs GP5048-2873-BT25W |
FP50-2873-BB25W | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs FP50-2873-BB25W |
GP5048-2873-BB25 | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs GP5048-2873-BB25 |
GP50-2873-BT25Q | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs GP50-2873-BT25Q |
FP50-2873-BT25 | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs FP50-2873-BT25 |
GP5048-2873-BB25W | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs GP5048-2873-BB25W |
FP50-2873-BT25W | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs FP50-2873-BT25W |
FP50P-2873-BB25Q | Fixed Resistor, Metal Film, 0.125W, 287000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | FP5048-2873-BB25 vs FP50P-2873-BB25Q |