Part Details for FP5048-2003-CTQ by RCD Components Inc
Overview of FP5048-2003-CTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for FP5048-2003-CTQ
FP5048-2003-CTQ CAD Models
FP5048-2003-CTQ Part Data Attributes
|
FP5048-2003-CTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP5048-2003-CTQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.4 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for FP5048-2003-CTQ
This table gives cross-reference parts and alternative options found for FP5048-2003-CTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5048-2003-CTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP50P-2003-CTW | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP50P-2003-CTW |
FP5048-2003-CB | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs FP5048-2003-CB |
GP50ER-2003-CBW | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP50ER-2003-CBW |
GP5048-2003-CBQ | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP5048-2003-CBQ |
FP5048-2003-CBW | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs FP5048-2003-CBW |
GP50-2003-CB | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP50-2003-CB |
GP50-2003-CTQ | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP50-2003-CTQ |
GP5048-2003-CTW | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP5048-2003-CTW |
GP5048-2003-CT | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs GP5048-2003-CT |
FP50ER-2003-CTW | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP5048-2003-CTQ vs FP50ER-2003-CTW |