FP5048-1872-FT25
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel,

Overview of FP5048-1872-FT25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FP5048-1872-FT25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP5048-1872-FT25 by RCD Components Inc

FP5048-1872-FT25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.45 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
18700 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FP5048-1872-FT25
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for FP5048-1872-FT25

This table gives cross-reference parts and alternative options found for FP5048-1872-FT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP5048-1872-FT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP50P-1872-FB25 Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs GP50P-1872-FB25
FP50-1872-FB25Q Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs FP50-1872-FB25Q
FP5048-1872-FB25W Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs FP5048-1872-FB25W
FP50ER-1872-FB25Q Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs FP50ER-1872-FB25Q
FP50ER-1872-FB25W Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs FP50ER-1872-FB25W
GP5048-1872-FT25 Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs GP5048-1872-FT25
GP50-1872-FT25W Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs GP50-1872-FT25W
GP50ER-1872-FT25Q Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs GP50ER-1872-FT25Q
GP50ER-1872-FT25 Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs GP50ER-1872-FT25
FP50P-1872-FB25Q Fixed Resistor, Metal Film, 0.125W, 18700ohm, 200V, 1% +/-Tol, 25ppm/Cel, RCD Components Inc FP5048-1872-FT25 vs FP50P-1872-FB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP5048-1872-FT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP5048-1872-FT25 by RCD Components Inc

  • Please alert me when FP5048-1872-FT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP5048-1872-FT25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP5048-1872-FT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP5048-1872-FT25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP5048-1872-FT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP5048-1872-FT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: